112189 | Riegler

T screw-in fitting, 315 bar, steel, galvanized, for pipe systems, 112189

Order No.: 63G7946
EAN: 4047322166553
MPN:
112189
V 118
112189 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0055 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
16.01 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0055 €
3 pcs.
15.2201 €
5 pcs.
14.5180 €
7 pcs.
13.6612 €
*incl. VAT plus shipping costs
Subject to prior sale

T-screw-in fitting, 112189, Riegler

T screw-in fitting, R 1/4 o., Pipe exterior Ø 10 mm, PN max. 315 bar, AF1 19, AF2 14, galvanised steel. Male branch tee, conical male thread acc. to ISO 7-1, light type.

Technical specifications
Filter Property Value
Product type T screw-in fitting
Thread size R1/4
Pressure 315 bar
Material steel, galvanized
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73079910
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes