112187 | Riegler
T screw-in fitting, 630 bar, steel, galvanized, for pipe systems, 112187
Order No.: 63G7945
EAN: 4047322166539
MPN:
112187
V 116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9940 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
3 pcs.
14.2562 €
5 pcs.
13.5898 €
7 pcs.
12.7925 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 112187, Riegler
T screw-in fitting, R 1/4 o., Pipe exterior Ø 6 mm, PN max. 630 bar, AF1 17, AF2 12, galvanised steel. Male branch tee, conical male thread acc. to ISO 7-1, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |