112032 | Riegler
T screw-in fitting, 60 bar, brass, nickel-plated, for pipe systems, 112032
Order No.: 63G7942
EAN: 4047322161497
MPN:
112032
N 117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5811 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
5 pcs.
5.2955 €
10 pcs.
5.0337 €
15 pcs.
4.7362 €
20 pcs.
4.4625 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 112032, Riegler
T screw-in fitting, R 1/4 o., Pipe exterior Ø 8 mm, Operating pressure max. 60 bar, Temperature max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |