159201 | Riegler
Angle screw-in fitting, L 32 mm, 630 bar, steel, galvanized, for pipe systems, 159201
Order No.: 63G9512
EAN: 4047322638630
MPN:
159201
WEVM148SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2820 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2820 €
3 pcs.
8.8060 €
5 pcs.
8.3895 €
7 pcs.
7.8778 €
10 pcs.
7.4256 €
*incl. VAT plus shipping costs
Subject to prior sale
Male elbow, 159201, Riegler
Male elbow, M14x1.5 tapered o., Pipe exterior Ø 8 mm, PN max. 630 bar, a/f1 19, a/f2 14, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | M14 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 32 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |