159200 | Riegler
Angle screw-in fitting, L 31 mm, 630 bar, steel, galvanized, for pipe systems, 159200
Order No.: 63G9511
EAN: 4047322638623
MPN:
159200
WEVM126SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0801 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.08 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0801 €
3 pcs.
7.6755 €
5 pcs.
7.3066 €
7 pcs.
6.8544 €
10 pcs.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale
Male elbow, 159200, Riegler
Male elbow, M12x1.5 tapered o., Pipe exterior Ø 6 mm, PN max. 630 bar, a/f1 17, a/f2 12, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | M12 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 31 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |