159195 | Riegler

Angle screw-in fitting, L 29 mm, 315 bar, steel, galvanized, for pipe systems, 159195

Order No.: 63G9510
EAN: 4047322638579
MPN:
159195
WEVM128LST
159195 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6997 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
3 pcs.
6.3546 €
5 pcs.
6.0452 €
7 pcs.
5.6882 €
10 pcs.
5.3550 €
*incl. VAT plus shipping costs
Subject to prior sale

Male elbow, 159195, Riegler

Male elbow, M12x1.5 tapered o., Pipe exterior Ø 8 mm, PN max. 315 bar, a/f1 17, a/f2 12, galvanised steel.

Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size M12
Pressure 315 bar
Material steel, galvanized
Length 29 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes