159194 | Riegler

Angle screw-in fitting, L 27 mm, 315 bar, steel, galvanized, for pipe systems, 159194

Order No.: 63G9508
EAN: 4047322638562
MPN:
159194
WEVM106LST
159194 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1642 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
3 pcs.
5.8548 €
5 pcs.
5.5692 €
7 pcs.
5.2360 €
10 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale

Male elbow, 159194, Riegler

Male elbow, M10x1.0 tapered o., Pipe exterior Ø 6 mm, PN max. 315 bar, a/f1 14, a/f2 12, galvanised steel.

Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size M10
Pressure 315 bar
Material steel, galvanized
Length 27 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes