159147 | Riegler
Screw fitting, L 50 mm, 400 bar, steel, galvanized, for pipe systems, 159147
Order No.: 63G4447
EAN: 4047322638098
MPN:
159147
GAV1216SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7933 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
3 pcs.
10.2697 €
5 pcs.
9.7818 €
7 pcs.
9.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 159147, Riegler
Female connector, G 1/2 i., Pipe exterior Ø 16, PN max. 400 bar, a/f1 30, a/f2 30, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | G1/2 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 50 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |