159139 | Riegler
Screw fitting, L 47 mm, 315 bar, steel, galvanized, for pipe systems, 159139
Order No.: 63G4448
EAN: 4047322638012
MPN:
159139
GAV1218LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1277 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
3 pcs.
7.7112 €
5 pcs.
7.3423 €
7 pcs.
6.9020 €
10 pcs.
6.5093 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 159139, Riegler
Female connector, G 1/2 i., Pipe exterior Ø 18, PN max. 315 bar, a/f1 32, a/f2 36, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | G1/2 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 47 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |