159146 | Riegler
Screw fitting, L 50 mm, 630 bar, steel, galvanized, for pipe systems, 159146
Order No.: 63G4445
EAN: 4047322638081
MPN:
159146
GAV1214SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8270 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8270 €
3 pcs.
15.0535 €
5 pcs.
14.3514 €
7 pcs.
13.5065 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 159146, Riegler
Female connector, G 1/2 i., Pipe exterior Ø 14, PN max. 630 bar, a/f1 27, a/f2 30, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | G1/2 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 50 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |