159137 | Riegler

Screw fitting, L 45 mm, 315 bar, steel, galvanized, for pipe systems, 159137

Order No.: 63G4444
EAN: 4047322637992
MPN:
159137
GAV1212LST
159137 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9940 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
3 pcs.
14.2562 €
5 pcs.
13.5898 €
7 pcs.
12.7925 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-on fitting, 159137, Riegler

Female connector, G 1/2 i., Pipe exterior Ø 12, PN max. 315 bar, a/f1 22, a/f2 27, galvanised steel.

Technical specifications
Filter Property Value
Product type screw fitting
Thread size G1/2
Pressure 315 bar
Material steel, galvanized
Length 45 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes