159138 | Riegler
Screw fitting, L 46 mm, 315 bar, steel, galvanized, for pipe systems, 159138
Order No.: 63G4446
EAN: 4047322638005
MPN:
159138
GAV1215LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1285 € *
Available in 3 Days: 95 pcs. - if ordered today
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
3 pcs.
5.8191 €
5 pcs.
5.5335 €
7 pcs.
5.2003 €
10 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 159138, Riegler
Female connector, G 1/2 i., Pipe exterior Ø 15, PN max. 315 bar, a/f1 27, a/f2 27, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | G1/2 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 46 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |