154164 | Riegler
GEKA hose piece, 40 bar, brass, for hose, 154164
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2106 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
9.21 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2106 €
5 pcs.
8.7822 €
10 pcs.
8.4014 €
15 pcs.
7.9373 €
20 pcs.
7.5208 €
*incl. VAT plus shipping costs
Subject to prior sale
GEKA hose piece, 154164, Riegler
GEKA hose piece, rigid, potable water, lead-free brass, G 1 ET, Operating pressure max. 40 bar, medium/ambient temperature -10°C to 90°C. GEKA couplings for potable water, lead-free brass, with KTW approval.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | piece of hose | |
| Thread size | G1 | |
| Pressure | 40 bar | |
| Material | brass | |
| Medium | drinking water | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |