154160 | Riegler
GEKA hose piece, 40 bar, brass, for hose, 154160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1979 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
11.20 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1979 €
5 pcs.
10.6981 €
10 pcs.
10.2340 €
15 pcs.
9.6866 €
*incl. VAT plus shipping costs
Subject to prior sale
GEKA hose piece, 154160, Riegler
GEKA hose piece, rigid, potable water, lead-free brass, G 1 1/4 IT, Operating pressure max. 40 bar, medium/ambient temperature -10°C to 90°C. GEKA couplings for potable water, lead-free brass, with KTW approval.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | piece of hose | |
| Thread size | G1 1/2 | |
| Pressure | 40 bar | |
| Material | brass | |
| Medium | drinking water | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |