154154 | Riegler

GEKA hose piece, L 32 mm, 40 bar, brass, for hose, 154154

Order No.: 64G0453
EAN: 4047322822923
MPN:
154154
K 103-KTW.MSB
Series: FLEX
154154 Riegler Fittings and Accessories Image 1
154154 Riegler Fittings and Accessories Image 2
154154 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4486 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
5 pcs.
9.0202 €
10 pcs.
8.6394 €
15 pcs.
8.1634 €
*incl. VAT plus shipping costs
Subject to prior sale

GEKA hose piece, 154154, Riegler

GEKA hose piece, rigid, potable water, lead-free brass, I.D. 19, Operating pressure max. 40 bar, medium/ambient temperature -10°C to 90°C. GEKA couplings for potable water, lead-free brass, with KTW approval.

Technical specifications
Filter Property Value
Product type piece of hose
Pressure 40 bar
Material brass
Medium drinking water
Length 32 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back