154163 | Riegler
GEKA hose piece, 40 bar, brass, for hose, 154163
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1392 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
5 pcs.
8.7108 €
10 pcs.
8.3300 €
15 pcs.
7.8659 €
20 pcs.
7.4494 €
*incl. VAT plus shipping costs
Subject to prior sale
GEKA hose piece, 154163, Riegler
GEKA hose piece, rigid, potable water, lead-free brass, G 3/4 ET, Operating pressure max. 40 bar, medium/ambient temperature -10°C to 90°C. GEKA couplings for potable water, lead-free brass, with KTW approval.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | piece of hose | |
| Thread size | G3/4 | |
| Pressure | 40 bar | |
| Material | brass | |
| Medium | drinking water | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |