147609 | Riegler

Ball valve, L 136 mm, 63 bar, brass, nickel-plated, for hose systems/industrial installation, 147609

Order No.: 64G0498
EAN: 4047322793230
MPN:
147609
3350.99-1
Series: MAX
147609 Riegler Fittings and Accessories Image 1
147609 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
136.2550 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
136.26 € *
Price list
Quantity
Price per unit*
1 pcs.
136.2550 €
2 pcs.
132.7564 €
3 pcs.
129.4482 €
*incl. VAT plus shipping costs
Subject to prior sale

Ball valve, 147609, Riegler

Ball valve heavy duty design, manuel lever, IT/ET, nickel-plated brass, operating temperature -20 °C to 130 °C, G 2, PN max. 63 bar.

Applications

  • Compressed air
  • Water
  • Neutral and non-toxic gases
  • Fuel oil (light distillate)
  • Fuel oil (heavy)
  • Lubricating oils
  • Diesel oils
Technical specifications
Filter Property Value
Product type ball valve
Thread size G2
Pressure 63 bar
Material brass, nickel-plated
Medium compressed air, water, neutral and non-toxic gases, heating oil (EL), heating oil (S), lubricating oils, diesel oils
Length 136 mm
Suitable for hose systems/industrial installation
Logistics
Property Value
Customs tariff number 84818081
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes