147604 | Riegler

Ball valve, L 68 mm, 80 bar, brass, nickel-plated, for hose systems/industrial installation, 147604

Order No.: 64G0495
EAN: 4047322793186
MPN:
147604
3350.44-1
Series: MAX
147604 Riegler Fittings and Accessories Image 1
147604 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4799 € *
Available in 3 Days: 87 pcs. - if ordered today
Total Price:
20.48 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4799 €
3 pcs.
19.5874 €
5 pcs.
18.5164 €
7 pcs.
17.5525 €
*incl. VAT plus shipping costs
Subject to prior sale

Ball valve, 147604, Riegler

Ball valve heavy duty design, manuel lever, IT/ET, nickel-plated brass, operating temperature -20 °C bis 130 °C, G 1/2, DN 15, PN max. 80 bar.

Applications

  • Compressed air
  • Water
  • Neutral and non-toxic gases
  • Fuel oil (light distillate)
  • Fuel oil (heavy)
  • Lubricating oils
  • Diesel oils
Technical specifications
Filter Property Value
Product type ball valve
Thread size G1/2
Pressure 80 bar
Material brass, nickel-plated
Medium compressed air, water, neutral and non-toxic gases, heating oil (EL), heating oil (S), lubricating oils, diesel oils
Length 68 mm
Suitable for hose systems/industrial installation
Logistics
Property Value
Customs tariff number 84818081
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes