147602 | Riegler

Ball valve, L 49 mm, 80 bar, brass, nickel-plated, for hose systems/industrial installation, 147602

Order No.: 64G0493
EAN: 4047322793162
MPN:
147602
3350.22-1
Series: MAX
147602 Riegler Fittings and Accessories Image 1
147602 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0539 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
14.05 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0539 €
3 pcs.
13.4232 €
5 pcs.
12.8520 €
10 pcs.
12.1618 €
*incl. VAT plus shipping costs
Subject to prior sale

Ball valve, 147602, Riegler

Ball valve heavy duty design, manuel lever, IT/ET, nickel-plated brass, operating temperature -20 °C bis 130 °C, G 1/4, DN 8, PN max. 80 bar.

Applications

  • Compressed air
  • Water
  • Neutral and non-toxic gases
  • Fuel oil (light distillate)
  • Fuel oil (heavy)
  • Lubricating oils
  • Diesel oils
Technical specifications
Filter Property Value
Product type ball valve
Thread size G1/4
Pressure 80 bar
Material brass, nickel-plated
Medium compressed air, water, neutral and non-toxic gases, heating oil (EL), heating oil (S), lubricating oils, diesel oils
Length 49 mm
Suitable for hose systems/industrial installation
Logistics
Property Value
Customs tariff number 84818081
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes