147608 | Riegler
Ball valve, L 114.5 mm, 80 bar, brass, nickel-plated, for hose systems/industrial installation, 147608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.0398 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
79.04 € *
Price list
Quantity
Price per unit*
1 pcs.
79.0398 €
2 pcs.
77.0168 €
3 pcs.
75.0890 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 147608, Riegler
Ball valve heavy duty design, manuel lever, IT/ET, nickel-plated brass, operating temperature -20 °C to 130 °C, G 1 1/2, PN max. 80 bar.
Applications
- Compressed air
- Water
- Neutral and non-toxic gases
- Fuel oil (light distillate)
- Fuel oil (heavy)
- Lubricating oils
- Diesel oils
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | G1 1/2 | |
| Pressure | 80 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air, water, neutral and non-toxic gases, heating oil (EL), heating oil (S), lubricating oils, diesel oils | |
| Length | 114.5 mm | |
| Suitable for | hose systems/industrial installation |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |