135997 | Riegler
Locking screw, L 22 mm, 25 bar, brass, for compressed air/pneumatics, 135997
Order No.: 63G9001
EAN: 4047322500463
MPN:
135997
MS290OB112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.1205 € *
Available in 3 Days: 145 pcs. - if ordered today
Total Price:
26.12 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1205 €
3 pcs.
24.8710 €
5 pcs.
23.3835 €
7 pcs.
22.0745 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 135997, Riegler
Locking screw, Hexagonal socket, without flange, G 1 1/2, AF 24, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1 1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 22 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |