135992 | Riegler
Locking screw, L 12 mm, 25 bar, brass, for compressed air/pneumatics, 135992
Order No.: 63G9003
EAN: 4047322500418
MPN:
135992
MS290OB38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Available in 3 Days: 468 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4756 €
25 pcs.
1.3447 €
50 pcs.
1.2614 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 135992, Riegler
Locking screw, Hexagonal socket, without flange, G 3/8, AF 8, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G3/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 12 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |