111651 | Riegler
Locking screw, L 8 mm, 60 bar, stainless steel, for compressed air/liquids, 111651
Order No.: 63G8996
EAN: 4047322064422
MPN:
111651
252.101-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5803 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
3 pcs.
7.1995 €
5 pcs.
6.8425 €
7 pcs.
6.4379 €
10 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 111651, Riegler
Locking screw, Hexagonal socket, without flange, G 1/8 Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 8 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |