135994 | Riegler
Locking screw, L 16 mm, 25 bar, brass, for compressed air/pneumatics, 135994
Order No.: 63G9004
EAN: 4047322500432
MPN:
135994
MS290OB34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7350 € *
Available in 3 Days: 41 pcs. - if ordered today
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
3 pcs.
7.3423 €
5 pcs.
6.9972 €
7 pcs.
6.5688 €
10 pcs.
6.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 135994, Riegler
Locking screw, Hexagonal socket, without flange, G 3/4, AF 12, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G3/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 16 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |