135991 | Riegler

Locking screw, L 10 mm, 25 bar, brass, for compressed air/pneumatics, 135991

Order No.: 63G8994
EAN: 4047322500401
MPN:
135991
MS290OB14
135991 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Available in 3 Days: 4,243 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1067 €
25 pcs.
1.0115 €
50 pcs.
0.9401 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G1/4
Pressure 25 bar
Material brass
Length 10 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes