135961 | Riegler
Angle screw-in fitting, L 66 mm, 10 bar, POM, for hose, 135961
Order No.: 63G9467
EAN: 4047322500562
MPN:
135961
72.034-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1491 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
14.15 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1491 €
3 pcs.
13.4470 €
5 pcs.
12.8163 €
7 pcs.
12.0785 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G3/4 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 66 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |