110292 | Riegler
Angle screw-in fitting, L 30 mm, 16 bar, POM, for hose, 110292
Order No.: 63G9460
EAN: 4047322114318
MPN:
110292
72.014-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4625 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
5 pcs.
4.2364 €
10 pcs.
4.0341 €
15 pcs.
3.7842 €
20 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 110292, Riegler
Lightweight angled screw-in fitting POM distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 16 bar | |
| Material | POM | |
| Length | 30 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |