135960 | Riegler
Angle screw-in fitting, L 66 mm, 10 bar, POM, for hose, 135960
Order No.: 63G9457
EAN: 4047322500555
MPN:
135960
72.012-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6854 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
12.69 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6854 €
3 pcs.
12.0547 €
5 pcs.
11.4954 €
7 pcs.
10.8171 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 135960, Riegler
Lightweight angled screw-in fitting POM distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 66 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |