110296 | Riegler
Angle screw-in fitting, L 44 mm, 10 bar, POM, for hose, 110296
Order No.: 63G9470
EAN: 4047322114356
MPN:
110296
72.038-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3185 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
3 pcs.
6.9496 €
5 pcs.
6.6164 €
7 pcs.
6.2118 €
10 pcs.
5.8667 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 110296, Riegler
Lightweight angled screw-in fitting POM distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 44 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |