110301 | Riegler
Angle screw-in fitting, L 59.7 mm, 10 bar, POM, for hose, 110301
Order No.: 63G9456
EAN: 4047322114288
MPN:
110301
72.012-18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4950 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
3 pcs.
11.8881 €
5 pcs.
11.3288 €
7 pcs.
10.6624 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 110301, Riegler
Lightweight angled screw-in fitting POM distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 59.7 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |