135637 | Riegler

Push-in fitting, L 39.5 mm, 10 bar, plastic/brass, nickel-plated, for hose, 135637

Order No.: 63G5253
EAN: 4047322497947
MPN:
135637
124.012-14
135637 Riegler Fittings and Accessories Image 1
135637 Riegler Fittings and Accessories Image 2
135637 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8294 € *
Available in 3 Days: 41 pcs. - if ordered today
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
3 pcs.
9.3296 €
5 pcs.
8.8774 €
7 pcs.
8.3419 €
10 pcs.
7.8659 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight push-in fitting, 135637, Riegler

Straight Straight push-in fitting manufactured in plastic and nickel-plated brass. It is suitable for use with a hose, tube or pipe made of plastic.

Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G1/2
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 39.5 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead