109212 | Riegler

Push-in fitting, L 39.7 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109212

Order No.: 63G5254
EAN: 4047322386333
MPN:
109212
124.012-16
109212 Riegler Fittings and Accessories Image 1
109212 Riegler Fittings and Accessories Image 2
109212 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5779 € *
Available in 3 Days: 60 pcs. - if ordered today
Total Price:
13.58 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5779 €
3 pcs.
12.9115 €
5 pcs.
12.3046 €
7 pcs.
11.5906 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight push-in fitting, 109212, Riegler

Straight Straight push-in fitting manufactured in plastic and nickel-plated brass. It is suitable for use with a hose, tube or pipe made of plastic.

Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G1/2
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 39.7 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead