109210 | Riegler

Push-in fitting, L 35.2 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109210

Order No.: 63G5249
EAN: 4047322022941
MPN:
109210
124.012-10
109210 Riegler Fittings and Accessories Image 1
109210 Riegler Fittings and Accessories Image 2
109210 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8556 € *
Available in 3 Days: 663 pcs. - if ordered today
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
5 pcs.
3.6652 €
10 pcs.
3.4867 €
15 pcs.
3.2725 €
20 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight push-in fitting, 109210, Riegler

Straight Straight push-in fitting manufactured in plastic and nickel-plated brass. It is suitable for use with a hose, tube or pipe made of plastic.

Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G1/2
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 35.2 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead