109209 | Riegler
Push-in fitting, L 33.1 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109209
Order No.: 63G5251
EAN: 4047322022972
MPN:
109209
124.012-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available in 3 Days: 151 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
5 pcs.
3.8318 €
10 pcs.
3.6533 €
15 pcs.
3.4391 €
20 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 109209, Riegler
Straight Straight push-in fitting manufactured in plastic and nickel-plated brass. It is suitable for use with a hose, tube or pipe made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 33.1 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |