135628 | Riegler

Push-in fitting, L 34.9 mm, 10 bar, plastic/brass, nickel-plated, for hose, 135628

Order No.: 63G5248
EAN: 4047322497848
MPN:
135628
122.012-14
135628 Riegler Fittings and Accessories Image 1
135628 Riegler Fittings and Accessories Image 2
135628 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2475 € *
Available in 3 Days: 91 pcs. - if ordered today
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
3 pcs.
5.9381 €
5 pcs.
5.6525 €
7 pcs.
5.3074 €
10 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight push-in fitting, 135628, Riegler

Straight Straight push-in fitting manufactured in plastic and nickel-plated brass. It is suitable for use with a hose, tube or pipe made of plastic.

Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G1/2
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 34.9 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead