109129 | Riegler

Push-in fitting, L 22.6 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109129

Order No.: 63G5244
EAN: 4047322022507
MPN:
109129
122.012-6
109129 Riegler Fittings and Accessories Image 1
109129 Riegler Fittings and Accessories Image 2
109129 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Available in 3 Days: 1,658 pcs. - if ordered today
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.3796 €
15 pcs.
3.2130 €
25 pcs.
3.0226 €
50 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight push-in fitting, 109129, Riegler

Straight Straight push-in fitting manufactured in plastic and nickel-plated brass. It is suitable for use with a hose, tube or pipe made of plastic.

Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G1/2
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 22.6 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead