109132 | Riegler

Push-in fitting, L 31.1 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109132

Order No.: 63G5246
EAN: 4047322022491
MPN:
109132
122.012-12
109132 Riegler Fittings and Accessories Image 1
109132 Riegler Fittings and Accessories Image 2
109132 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7009 € *
Available in 3 Days: 1,166 pcs. - if ordered today
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
5 pcs.
3.5224 €
10 pcs.
3.3439 €
15 pcs.
3.1416 €
20 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight push-in fitting, 109132, Riegler

Straight Straight push-in fitting manufactured in plastic and nickel-plated brass. It is suitable for use with a hose, tube or pipe made of plastic.

Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G1/2
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 31.1 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead