109130 | Riegler

Push-in fitting, L 23.2 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109130

Order No.: 63G5245
EAN: 4047322022514
MPN:
109130
122.012-8
109130 Riegler Fittings and Accessories Image 1
109130 Riegler Fittings and Accessories Image 2
109130 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6176 € *
Available in 3 Days: 1,239 pcs. - if ordered today
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
5 pcs.
3.4391 €
10 pcs.
3.2725 €
15 pcs.
3.0702 €
20 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight push-in fitting, 109130, Riegler

Straight Straight push-in fitting manufactured in plastic and nickel-plated brass. It is suitable for use with a hose, tube or pipe made of plastic.

Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G1/2
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 23.2 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead