135342 | Riegler
Screw-in hose nozzle, L 20 mm, 25 bar, brass, nickel-plated, for hose, 135342
Order No.: 63G4216
EAN: 4047322495486
MPN:
135342
MSN239M506
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7489 € *
Available in 3 Days: 42 pcs. - if ordered today
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.6061 €
15 pcs.
2.4276 €
25 pcs.
2.2729 €
50 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 135342, Riegler
Screw-in hose connector, M5 o., for hose I.D. 6, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | M5 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 20 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |