132497 | Riegler
Screw-in hose nozzle, L 16 mm, 25 bar, brass, for hose, 132497
Order No.: 63G4218
EAN: 4047322471084
MPN:
132497
MS239M503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Available in 3 Days: 469 pcs. - if ordered today
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6541 €
25 pcs.
1.4994 €
50 pcs.
1.4042 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 132497, Riegler
Screw-in hose connector, M5 o., for hose I.D. 3 mm, AF 7, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | M5 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 16 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |