111734 | Riegler

Screw-in hose nozzle, L 23.5 mm, 60 bar, stainless steel, for hose, 111734

Order No.: 63G4217
EAN: 4047322398237
MPN:
111734
N239.00-ES1
111734 Riegler Fittings and Accessories Image 1
111734 Riegler Fittings and Accessories Image 2
111734 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6489 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
14.65 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6489 €
3 pcs.
13.9349 €
5 pcs.
13.2804 €
7 pcs.
12.5069 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 111734, Riegler

Screw-in hose connector, M5 o., for hose I.D. 6, Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperature 150 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size M5
Pressure 60 bar
Material stainless steel
Length 23.5 mm
Suitable for hose
Logistics
Property Value
Country of origin IN
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes