132498 | Riegler

Screw-in hose nozzle, L 16 mm, 25 bar, brass, for hose, 132498

Order No.: 63G4219
EAN: 4047322471091
MPN:
132498
MS239M504
132498 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Available in 3 Days: 2,380 pcs. - if ordered today
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6541 €
25 pcs.
1.4994 €
50 pcs.
1.4042 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 132498, Riegler

Screw-in hose connector, M5 o., for hose I.D. 4 mm, AF 7, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size M5
Pressure 25 bar
Material brass
Length 16 mm
Suitable for hose
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No