135340 | Riegler

Screw-in hose nozzle, L 16 mm, 25 bar, brass, nickel-plated, for hose, 135340

Order No.: 63G4213
EAN: 4047322495462
MPN:
135340
MSN239M503
135340 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5585 € *
Available in 3 Days: 127 pcs. - if ordered today
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.4157 €
15 pcs.
2.2610 €
25 pcs.
2.1182 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 135340, Riegler

Screw-in hose connector, M5 o., for hose I.D. 3, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size M5
Pressure 25 bar
Material brass, nickel-plated
Length 16 mm
Suitable for hose
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No