134502 | Riegler
T hose connection nozzle, 10 bar, brass, for hose, 134502
Order No.: 63G8130
EAN: 4047322487436
MPN:
134502
171 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4149 € *
Available in 3 Days: 144 pcs. - if ordered today
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
5 pcs.
4.1888 €
10 pcs.
3.9984 €
15 pcs.
3.7604 €
20 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
T-hose fitting supports, 134502, Riegler
T-hose fitting supports, for hose I.D. 5 mm, brass CW617N, Max. working pressure 10 bar, Max. medium/ambient Temperature 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T hose connection nozzle | |
| Pressure | 10 bar | |
| Material | brass | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |