133410 | Riegler
T hose connection nozzle, 10 bar, brass/POM, for hose, 133410
Order No.: 63G8126
EAN: 4047322478076
MPN:
133410
TPK-300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1178 € *
Available in 3 Days: 113 pcs. - if ordered today
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.9512 €
15 pcs.
2.7489 €
25 pcs.
2.5823 €
50 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
T-hose fitting supports, 133410, Riegler
T-hose fitting supports for polyamide hoses and polyurethane hoses made of brass CW617N and acetal copolymer (POM).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T hose connection nozzle | |
| Pressure | 10 bar | |
| Material | brass/POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |