111028 | Riegler

T hose connection nozzle, 10 bar, POM, for hose, 111028

Order No.: 63G8124
EAN: 4047322385244
MPN:
111028
35.519
111028 Riegler Fittings and Accessories Image 1
111028 Riegler Fittings and Accessories Image 2
111028 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8905 € *
Available in 3 Days: 49 pcs. - if ordered today
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
5 pcs.
5.5930 €
10 pcs.
5.3312 €
15 pcs.
5.0099 €
20 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale

T-hose fitting supports, 111028, Riegler

Lightweight T-hose fitting supports distinguished by high strength, toughness, resistance to abrasion and impact resistance.

Technical specifications
Filter Property Value
Product type T hose connection nozzle
Pressure 10 bar
Material POM
Suitable for hose
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes