111019 | Riegler
T hose connection nozzle, 10 bar, POM, for hose, 111019
Order No.: 63G8127
EAN: 4047322074971
MPN:
111019
35.511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Available in 3 Days: 1,179 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
25 pcs.
0.5355 €
50 pcs.
0.4998 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
T-hose fitting supports, 111019, Riegler
Lightweight T-hose fitting supports distinguished by high strength, toughness, resistance to abrasion and impact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T hose connection nozzle | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |