134200 | Riegler
Screw-in hose nozzle, L 44 mm, 25 bar, brass, nickel-plated, for hose, 134200
Order No.: 63G4333
EAN: 4047322484992
MPN:
134200
MSN239R3810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5819 € *
Available in 3 Days: 134 pcs. - if ordered today
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.3915 €
15 pcs.
3.2249 €
25 pcs.
3.0345 €
50 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 134200, Riegler
Screw-in hose connector, R 3/8 o., for hose I.D. 10, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R3/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 44 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |