111766 | Riegler
Screw-in hose nozzle, L 43.1 mm, 60 bar, stainless steel, for hose, 111766
Order No.: 63G4336
EAN: 4047322398459
MPN:
111766
N239 FS-ESR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7540 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
19.75 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7540 €
3 pcs.
18.7782 €
5 pcs.
17.9095 €
7 pcs.
16.8623 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111766, Riegler
Screw-in hose connector, R 3/8 o., for hose I.D. 13, Stainless steel, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R3/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 43.1 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |