111769 | Riegler
Screw-in hose nozzle, L 56.2 mm, 60 bar, stainless steel, for hose, 111769
Order No.: 63G4329
EAN: 4047322398480
MPN:
111769
N239 P-ESR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1633 € *
Available in 3 Days: 141 pcs. - if ordered today
Total Price:
38.16 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1633 €
2 pcs.
36.3545 €
3 pcs.
34.1887 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111769, Riegler
Screw-in hose connector, R 3/4 o., for hose I.D. 19, Stainless steel, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R3/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 56.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |